Image is representational - see mfr. specs

R88MK90010CBS2

Omron Automation

Servo Motors AC Motor Motor Only Square 400VAC 3.8A 900W 1000r/min 8.59N.m 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Motors AC Motor Motor Only Square 400VAC 3.8A 900W 1000r/min 8.59N.m 1Shaft
Search Keywords: R88MK90010CBS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88MK90010CBS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Motor Only
  • Dimension:
    130 x 250.5 x 183 mm
  • Frame Size:
    N/A
  • Body Length:
    N/A
  • Family:
    R88M-K
  • Commutation:
    N/A
  • Construction:
    N/A
  • Feedback:
    Encoder
  • Gearbox Efficiency:
    N/R
  • Body Diameter:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$3,094.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!