- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK75030HS2
R88MK75030HS2
Omron Automation
Servo Motors AC Motor Square 230VAC 4.1A 750W 50Hz/60Hz 3000r/min 2.4N.m 10Pole 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Square 230VAC 4.1A 750W 50Hz/60Hz 3000r/min 2.4N.m 10Pole 1Shaft
Search Keywords: R88MK75030HS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK75030HS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501524000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:R88M-K
-
Gearbox Efficiency:N/R
-
Frame Size:N/A
-
Construction:N/A
-
Body Diameter:N/R
-
Feedback:Encoder
-
Configuration:Motor Only
-
Commutation:N/A
-
Body Length:86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
42
can ship
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,348.25
2 +
$1,315.76
Click for Quote
Log in
to unlock special pricing