- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK75030FS2
R88MK75030FS2
Omron Automation
Servo Motors AC Motor Square 400VAC 2.4A 750W 50Hz/60Hz 3000r/min 2.39N.m 10Pole 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Square 400VAC 2.4A 750W 50Hz/60Hz 3000r/min 2.39N.m 10Pole 1Shaft
Search Keywords: R88MK75030FS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK75030FS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Feedback:Encoder
-
Body Length:87.5 mm
-
Gearbox Efficiency:N/R
-
Body Diameter:N/R
-
Construction:N/A
-
Family:R88M-K
-
Frame Size:N/A
-
Configuration:Motor Only
-
Dimension:100mm x 186.5mm x 153 mm
-
Commutation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,513.38
2 +
$1,476.92
Click for Quote
Log in
to unlock special pricing