- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK60020FS2
R88MK60020FS2
Omron Automation
Servo Motors AC Motor Motor Only Square 400VAC 1.5A 600W 50Hz/60Hz 2000r/min 2.86N.m 10Pole 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Square 400VAC 1.5A 600W 50Hz/60Hz 2000r/min 2.86N.m 10Pole 1Shaft
Search Keywords: R88MK60020FS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK60020FS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gearbox Efficiency:N/R
-
Feedback:Encoder
-
Configuration:Motor Only
-
Body Diameter:N/R
-
Body Length:97 mm
-
Family:R88M-K
-
Frame Size:N/A
-
Dimension:100 x 196 x 151 mm
-
Commutation:N/A
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$1,924.05
2 +
$1,877.69
Click for Quote
Log in
to unlock special pricing