Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

R88MK5K030HS2

Servo Motors AC Motor Motor Only Square 230VAC 24A 5000W 50Hz/60Hz 3000r/min 15.9N.m 10Pole 1Shaft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Servo Motors AC Motor Motor Only Square 230VAC 24A 5000W 50Hz/60Hz 3000r/min 15.9N.m 10Pole 1Shaft
Search Keywords: R88MK5K030HS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88MK5K030HS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gearbox Efficiency:
    N/R
  • Family:
    R88M-K
  • Body Diameter:
    N/R
  • Body Length:
    199 mm
  • Construction:
    N/A
  • Frame Size:
    N/A
  • Configuration:
    Motor Only
  • Feedback:
    Encoder
  • Dimension:
    130 x 308 x 183 mm
  • Commutation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R88MK5K030HS2 RoHS compliant?
Yes, R88MK5K030HS2 is RoHS compliant.
What is the lead time for R88MK5K030HS2?
The standard lead time for R88MK5K030HS2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks can ship 3/17/27
Backorder
Price (USD)
Qty
Unit Price
1
$4,084.36
3
$3,978.28
5 +
$3,927.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!