- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK5K020TS2
R88MK5K020TS2
Omron Automation
Servo Motors AC Motor Motor Only Square 230VAC 25.9A 5000W 50Hz/60Hz 2000r/min 23.9N.m 10Pole 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Square 230VAC 25.9A 5000W 50Hz/60Hz 2000r/min 23.9N.m 10Pole 1Shaft
Search Keywords: R88MK5K020TS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK5K020TS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:176 x 272 x 228 mm
-
Commutation:N/A
-
Body Length:158 mm
-
Configuration:Motor Only
-
Frame Size:N/A
-
Feedback:Encoder
-
Body Diameter:N/R
-
Construction:N/A
-
Gearbox Efficiency:N/R
-
Family:R88M-K
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26