- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK4K030FBS2
Omron Automation
R88MK4K030FBS2
Servo Motors AC Motor Motor Only Square 400VAC 9.9A 4000W 50Hz/60Hz 3000r/min 12.7N.m 10Pole 1Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Servo Motors AC Motor Motor Only Square 400VAC 9.9A 4000W 50Hz/60Hz 3000r/min 12.7N.m 10Pole 1Shaft
Search Keywords: R88MK4K030FBS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK4K030FBS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Frame Size:N/A
-
Commutation:N/A
-
Dimension:130 x 298 x 183 mm
-
Configuration:Motor Only
-
Feedback:Encoder
-
Construction:N/A
-
Body Length:164 mm
-
Family:R88M-K
-
Gearbox Efficiency:N/R
-
Body Diameter:N/R
Product Guides
+
Frequently Asked Questions
Is R88MK4K030FBS2 RoHS compliant?
Yes, R88MK4K030FBS2 is RoHS compliant.
What is the lead time for R88MK4K030FBS2?
The standard lead time for R88MK4K030FBS2 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$3,692.47
3
$3,596.57
5 +
$3,550.46
Click for Quote
Log in
to unlock special pricing