Image is representational - see mfr. specs

R88MK40030LBS2

Omron Automation

Servo Motors AC Motor Square 120VAC 4.6A 400W 50Hz/60Hz 3000r/min 1.3N.m 10Pole 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Motors AC Motor Square 120VAC 4.6A 400W 50Hz/60Hz 3000r/min 1.3N.m 10Pole 1Shaft
Search Keywords: R88MK40030LBS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88MK40030LBS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Commutation:
    N/A
  • Body Length:
    76 mm
  • Family:
    R88M-K
  • Frame Size:
    N/A
  • Configuration:
    Motor Only
  • Construction:
    N/A
  • Body Diameter:
    N/R
  • Feedback:
    Encoder
  • Gearbox Efficiency:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 7/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,513.38
2 +
$1,476.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!