Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

R88MK20030TBS2

Servo Motors AC Motor Motor Only Square 230VAC 1.5A 200W 50Hz/60Hz 3000r/min 0.64N.m 10Pole 1Shaft

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Servo Motors AC Motor Motor Only Square 230VAC 1.5A 200W 50Hz/60Hz 3000r/min 0.64N.m 10Pole 1Shaft
Search Keywords: R88MK20030TBS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: R88MK20030TBS2
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gearbox Efficiency: N/R
Body Length: 56.5 mm
Body Diameter: N/R
Family: R88M-K
Configuration: Motor Only
Feedback: Encoder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R88MK20030TBS2 RoHS compliant?
Yes, R88MK20030TBS2 is RoHS compliant.
What is the lead time for R88MK20030TBS2?
The standard lead time for R88MK20030TBS2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,938.41
3
$1,886.72
5 +
$1,837.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!