- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK1K520HS2
R88MK1K520HS2
Omron Automation
The R88MK1K520HS2 is a 230V AC servo motor with a rated output of 1.5 kW and a rated speed of 2000 r/min.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The R88MK1K520HS2 is a 230V AC servo motor with a rated output of 1.5 kW and a rated speed of 2000 r/min.
Search Keywords: R88MK1K520HS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK1K520HS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Motor Only
-
Construction:N/A
-
Frame Size:N/A
-
Body Length:111.5 mm
-
Family:R88M-K
-
Commutation:N/A
-
Gearbox Efficiency:N/R
-
Feedback:Encoder
-
Body Diameter:N/R
-
Dimension:130 x 210.5 x 181 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2,160.89
2 +
$2,108.82
Click for Quote
Log in
to unlock special pricing