- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK1K520FBS2
R88MK1K520FBS2
Omron Automation
Servo Motors AC Motor Motor Only Square 400VAC 4.7A 1500W 50Hz/60Hz 2000r/min 7.16N.m 10Pole 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Square 400VAC 4.7A 1500W 50Hz/60Hz 2000r/min 7.16N.m 10Pole 1Shaft
Search Keywords: R88MK1K520FBS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK1K520FBS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:N/A
-
Body Diameter:N/R
-
Feedback:Encoder
-
Gearbox Efficiency:N/R
-
Family:R88M-K
-
Frame Size:N/A
-
Configuration:Motor Only
-
Commutation:N/A
-
Dimension:130 x 235.5 x 181 mm
-
Body Length:111.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$2,687.80
2 +
$2,623.04
Click for Quote
Log in
to unlock special pricing