- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MK1K520CBS2
Omron Automation
R88MK1K520CBS2
Servo Motors AC Motor Motor Only Square 400VAC 4.7A 1500W 50Hz/60Hz 2000r/min 7.16N.m 10Pole 1Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Servo Motors AC Motor Motor Only Square 400VAC 4.7A 1500W 50Hz/60Hz 2000r/min 7.16N.m 10Pole 1Shaft
Search Keywords: R88MK1K520CBS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MK1K520CBS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Motor Only
-
Commutation:N/A
-
Frame Size:N/A
-
Dimension:130 x 235.5 x 181 mm
-
Family:R88M-K
-
Construction:N/A
-
Gearbox Efficiency:N/R
-
Body Diameter:N/R
-
Body Length:111.5 mm
-
Feedback:Encoder
Product Guides
+
Frequently Asked Questions
Is R88MK1K520CBS2 RoHS compliant?
Yes, R88MK1K520CBS2 is RoHS compliant.
What is the lead time for R88MK1K520CBS2?
The standard lead time for R88MK1K520CBS2 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$3,372.15
3
$3,284.57
5 +
$3,242.46
Click for Quote
Log in
to unlock special pricing