help desk software
Image is representational - see mfr. specs

R88MK1K020FS2

Omron Automation

Servo Motors AC Motor Motor Only Square 400VAC 2.8A 1000W 50Hz/60Hz 2000r/min 4.77N.m 10Pole 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Motors AC Motor Motor Only Square 400VAC 2.8A 1000W 50Hz/60Hz 2000r/min 4.77N.m 10Pole 1Shaft
Search Keywords: R88MK1K020FS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88MK1K020FS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Feedback:
    Encoder
  • Construction:
    N/A
  • Gearbox Efficiency:
    N/R
  • Frame Size:
    N/A
  • Family:
    R88M-K
  • Body Diameter:
    N/R
  • Body Length:
    94 mm
  • Configuration:
    Motor Only
  • Dimension:
    130 x 193 x 181 mm
  • Commutation:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,930.57
2 +
$1,884.05
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments