- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MGP40030TBS2
Omron Automation
R88MGP40030TBS2
Servo Motors AC Motor Flat 230VAC 2.5A 400W 3000r/min 1.3N.m 1Shaft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Servo Motors AC Motor Flat 230VAC 2.5A 400W 3000r/min 1.3N.m 1Shaft
Search Keywords: R88MGP40030TBS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MGP40030TBS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/R
-
Feedback:Encoder
-
Gearbox Efficiency:N/R
-
Family:R88M-G
-
Commutation:N/A
-
Dimension:80 x 172 x 93 mm
-
Body Length:N/A
-
Configuration:Motor Only
-
Frame Size:N/A
-
Construction:N/A
Product Guides
+
Frequently Asked Questions
Is R88MGP40030TBS2 RoHS compliant?
Yes, R88MGP40030TBS2 is RoHS compliant.
What is the lead time for R88MGP40030TBS2?
The standard lead time for R88MGP40030TBS2 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$2,911.23
3
$2,760.00
5 +
$2,718.60
Click for Quote
Log in
to unlock special pricing