- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MGP40030LS2
Omron Automation
R88MGP40030LS2
Servo Motors AC Motor Motor Only Flat 100VAC 4.4A 400W 3000r/min 1.3N.m 1Shaft
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MGP40030LS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Motor Only
-
Dimension:80 x 112.5 x 93 mm
-
Body Length:N/A
-
Family:R88M-G
-
Body Diameter:N/R
-
Commutation:N/A
-
Construction:N/A
-
Feedback:Encoder
-
Gearbox Efficiency:N/R
-
Frame Size:N/A