- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MGP40030LBS2
Omron Automation
R88MGP40030LBS2
Servo Motors AC Motor Motor Only Flat 100VAC 4.4A 400W 3000r/min 1.3N.m 1Shaft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | R88MGP40030LBS2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Diameter: | N/R |
| Family: | R88M-G |
| Feedback: | Encoder |
| Gearbox Efficiency: | N/R |
| Configuration: | Motor Only |
| Dimension: | 80 x 145 x 93 mm |