help desk software
Image is representational - see mfr. specs

R88MG75030TBS2

Omron Automation

Servo Motors AC Motor Square 230VAC 4A 750W 3000r/min 2.4N.m 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Motors AC Motor Square 230VAC 4A 750W 3000r/min 2.4N.m 1Shaft
Search Keywords: R88MG75030TBS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88MG75030TBS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    R88M-G
  • Frame Size:
    N/A
  • Body Diameter:
    N/R
  • Commutation:
    N/A
  • Body Length:
    N/A
  • Construction:
    N/A
  • Feedback:
    Encoder
  • Configuration:
    Motor Only
  • Dimension:
    80 x 184.2 x 93 mm
  • Gearbox Efficiency:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks can ship 5/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$2,849.75
3
$2,701.71
5 +
$2,661.19
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments