- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MG2K030TB
R88MG2K030TB
Omron Automation
Servo Motors AC Motor Motor Only Square 200VAC 13A 2000W 3000r/min 6.36N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Square 200VAC 13A 2000W 3000r/min 6.36N.m 1Shaft
Search Keywords: R88MG2K030TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MG2K030TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Diameter:N/R
-
Family:R88M-G
-
Feedback:Encoder
-
Construction:N/A
-
Gearbox Efficiency:N/R
-
Body Length:N/A
-
Configuration:Motor Only
-
Dimension:100 x 285 x 153 mm
-
Frame Size:N/A
-
Commutation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$4,592.42
3
$4,415.79
5 +
$4,349.55
Click for Quote
Log in
to unlock special pricing