- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MG2K010TS2
R88MG2K010TS2
Omron Automation
Servo Motors AC Motor Motor Only Square 200VAC 18.5A 2000W 1000r/min 19.1N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Motor Only Square 200VAC 18.5A 2000W 1000r/min 19.1N.m 1Shaft
Search Keywords: R88MG2K010TS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MG2K010TS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Commutation:N/A
-
Family:R88M-G
-
Body Length:N/A
-
Frame Size:N/A
-
Configuration:Motor Only
-
Feedback:Encoder
-
Body Diameter:N/R
-
Gearbox Efficiency:N/R
-
Dimension:176 x 262 x 231 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$4,622.92
3
$4,445.12
5 +
$4,378.45
Click for Quote
Log in
to unlock special pricing