- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MG10030HBS2
R88MG10030HBS2
Omron Automation
Servo Motors AC Motor Square 230VAC 1.1A 100W 3000r/min 0.32N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Square 230VAC 1.1A 100W 3000r/min 0.32N.m 1Shaft
Search Keywords: R88MG10030HBS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88MG10030HBS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:N/A
-
Feedback:Encoder
-
Dimension:40 x 147 x 52 mm
-
Gearbox Efficiency:N/R
-
Body Diameter:N/R
-
Frame Size:N/A
-
Family:R88M-G
-
Body Length:N/A
-
Configuration:Motor Only
-
Commutation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$1,670.91
2 +
$1,630.65
Click for Quote
Log in
to unlock special pricing