- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88MG05030T
Omron Automation
R88MG05030T
Servo Motors AC Motor Motor Only Square 200VAC 1.1A 50W 3000r/min 0.16N.m 1Shaft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | R88MG05030T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 40 x 97 x 72 mm |
| Body Diameter: | N/R |
| Feedback: | Encoder |
| Family: | R88M-G |
| Gearbox Efficiency: | N/R |
| Configuration: | Motor Only |