- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88M1M75030TS2
R88M1M75030TS2
Omron Automation
Servo Motors AC Motor Square 200VAC 4.6A 750W 3000r/min 2.39N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors AC Motor Square 200VAC 4.6A 750W 3000r/min 2.39N.m 1Shaft
Search Keywords: R88M1M75030TS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88M1M75030TS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:N/A
-
Commutation:N/A
-
Gearbox Efficiency:N/R
-
Configuration:Motor Only
-
Frame Size:N/A
-
Family:R88M-1M
-
Feedback:Encoder
-
Dimension:80mm x 152.3mm x 103.2 mm
-
Body Length:117.3 mm
-
Body Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
138
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,110.42
2 +
$1,054.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT