- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88M1M10030TS2
Omron Automation
R88M1M10030TS2
The R88M1M10030TS2 is a 100W, middle-inertia AC servomotor that operates on a 200 VAC supply with a rated speed of 3,000 r/min ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88M1M10030TS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Frame Size:N/A
-
Configuration:Motor Only
-
Dimension:40mm x 115mm x 63 mm
-
Body Length:90 mm
-
Feedback:Encoder
-
Construction:N/A
-
Family:R88M-1M
-
Gearbox Efficiency:N/R
-
Body Diameter:N/R
-
Commutation:N/A