- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Motors ›
- R88EAECT0230EBS2
R88EAECT0230EBS2
Omron Automation
Servo Motors DC Motor Square 560VDC 1.8A 880W 3000r/min 2.55N.m 1Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Motors DC Motor Square 560VDC 1.8A 880W 3000r/min 2.55N.m 1Shaft
Search Keywords: R88EAECT0230EBS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88EAECT0230EBS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Commutation:N/A
-
Configuration:Motor Only
-
Family:R88E-AECT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$3,037.63
2 +
$2,964.43
Click for Quote
Log in
to unlock special pricing