- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R88DKN08HECT
Omron Automation
R88DKN08HECT
Servo Drive Of Accurax G5 Servo System
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Servo Drive Of Accurax G5 Servo System
Search Keywords: R88DKN08HECT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKN08HECT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supplier Temperature Grade:N/A
-
Type:Servo Drive
-
Family:R88D-KN
-
Packaging:N/A
-
Dimension:N/A
-
Product Weight:1600 g
-
Operating Temperature:0°C to 55 °C
Product Guides
+
Frequently Asked Questions
Is R88DKN08HECT RoHS compliant?
Yes, R88DKN08HECT is RoHS compliant.
What is the lead time for R88DKN08HECT?
The standard lead time for R88DKN08HECT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$2,249.42
3
$2,189.43
5 +
$2,132.57
Click for Quote
Log in
to unlock special pricing