- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- R88AFIK350RE
R88AFIK350RE
Omron Automation
Input Filters for Servos
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Input Filters for Servos
Search Keywords: R88AFIK350RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88AFIK350RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:44 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:0 to 55 °C
-
Termination Style:Terminal Block/Wire Lead
-
Dimension:261mm x 506mm x 52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$479.66
3
$466.52
5 +
$459.52
Click for Quote
Log in
to unlock special pricing