- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- R88AFIK107RE
R88AFIK107RE
Omron Automation
Power Line Filter Single Phase 50Hz/60Hz 6.6A 250VAC Terminal Block/Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter Single Phase 50Hz/60Hz 6.6A 250VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: R88AFIK107RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88AFIK107RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6.6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:0 to 55 °C
-
Dimension:64 x 190 x 35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$138.85
5
$128.17
10
$122.50
25
$118.98
50
$114.05
75
$112.34
100 +
$110.65
Click for Quote
Log in
to unlock special pricing