- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- R88AFI1S216
R88AFI1S216
Omron Automation
Power Line Filter 3-Phase 50Hz/60Hz 16A 200VAC Terminal Block/Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 50Hz/60Hz 16A 200VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: R88AFI1S216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88AFI1S216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:0 to 55 °C
-
Termination Style:Terminal Block/Wire Lead
-
Dimension:92.5mm x 315mm x 45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26