- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- R88ACA1A030BF
R88ACA1A030BF
Omron Automation
Cable Assembly 30m M12 Circular to Ring Terminal/Cable Wire 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 30m M12 Circular to Ring Terminal/Cable Wire 18AWG
Search Keywords: R88ACA1A030BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88ACA1A030BF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
10/29/26
Tariffs may apply for U.S. shipments