- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Servo Drives ›
- R7DBP02HH
R7DBP02HH
Omron Automation
Servo Drive, Pulse-Train Input and Single-Phase 240 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Servo Drive, Pulse-Train Input and Single-Phase 240 VAC
Search Keywords: R7DBP02HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R7DBP02HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:R7
-
Type:Driver
-
Dimension:35 x 105 x 120 mm
-
Packaging:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,150.95
2 +
$1,093.40
Click for Quote
Log in
to unlock special pricing