- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- PYF14PUL
PYF14PUL
Omron Automation
Relay Sockets Screw Terminal 6A DIN Rail 4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Sockets Screw Terminal 6A DIN Rail 4
Search Keywords: PYF14PUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:PYF14PUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
5
$11.52
25
$10.44
50
$9.98
100
$9.69
250
$9.16
500
$8.91
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing