- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- PYF08PUL
PYF08PUL
Omron Automation
Relay Sockets Screw Terminal 10A DIN Rail 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Sockets Screw Terminal 10A DIN Rail 2
Search Keywords: PYF08PUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:PYF08PUL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$11.17
25
$10.12
50
$9.67
100
$9.39
250
$8.88
500
$8.64
1,000 +
$8.51
Click for Quote
Log in
to unlock special pricing