- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- PYF08A
PYF08A
Omron Automation
Connector Socket For Photoelectric Sensors
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Socket For Photoelectric Sensors
Search Keywords: PYF08A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:PYF08A
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sensor Socket
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT