- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- PYDM08SB
PYDM08SB
Omron Automation
Conn Jumper M 2 POS 19.7mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 19.7mm ST
Search Keywords: PYDM08SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:PYDM08SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:19.7 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-55 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$88.55
5
$81.94
10
$79.57
15
$78.37
25
$75.21
50 +
$73.20
Click for Quote
Log in
to unlock special pricing