Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

P7SA14FNDPUDC24

Relay Sockets Push-In 6A 24VDC DIN Rail 6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay Sockets Push-In 6A 24VDC DIN Rail 6
Search Keywords: P7SA14FNDPUDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: P7SA14FNDPUDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P7SA14FNDPUDC24 RoHS compliant?
Yes, P7SA14FNDPUDC24 is RoHS compliant.
What is the lead time for P7SA14FNDPUDC24?
The standard lead time for P7SA14FNDPUDC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/4/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$41.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!