Available Replacements
RECOMMENDED REPLACEMENT
PYDN62ST200R
PYDN62ST200R

Omron Automation

In Stock: 30

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Jumper M 10 POS ST Box

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 10 POS ST Box
Search Keywords: P2RVM100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    P2RVM100B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper
  • Pitch:
    N/A
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    400 VAC
  • Maximum Current Rating:
    32 A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!