- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- P2RVM030R
P2RVM030R
Omron Automation
Conn Jumper M 3 POS ST Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 3 POS ST Box
Search Keywords: P2RVM030R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:P2RVM030R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:400 VAC
-
Maximum Current Rating:32 A
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.75
250
$1.67
500
$1.62
1,000
$1.53
2,500
$1.48
5,000
$1.46
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing