- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- P2RVC8OF
P2RVC8OF
Omron Automation
Interface PLC For G2RV Sockets
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Interface PLC For G2RV Sockets
Search Keywords: P2RVC8OF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:P2RVC8OF
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Interface
-
Operating Temperature:-40°C to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$92.27
5
$91.35
10
$86.13
25
$85.26
50
$84.41
100
$83.57
250 +
$82.73
Click for Quote
Log in
to unlock special pricing