- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- NT2SCN222V1
NT2SCN222V1
Omron Automation
9 Pin to Peripheral Port Cable for Sf122 And Sf123 Models 2m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
9 Pin to Peripheral Port Cable for Sf122 And Sf123 Models 2m
Search Keywords: NT2SCN222V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:NT2SCN222V1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$141.34
5
$130.48
10
$124.70
25
$121.12
50
$116.10
75
$114.36
100 +
$112.64
Click for Quote
Log in
to unlock special pricing