- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NS8TV00BV2
Omron Automation
NS8TV00BV2
8.4in TFT 640x480Pixels
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
8.4in TFT 640x480Pixels
Search Keywords: NS8TV00BV2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | NS8TV00BV2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109160 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size Diagonal: | 8.4" |
| Display Color: | 262K |
| Viewing Angle: | 65/110 ° |
| Touchscreen: | Yes |
Product Guides
+
Frequently Asked Questions
Is NS8TV00BV2 discontinued?
Yes, NS8TV00BV2 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NS8TV00BV2 RoHS compliant?
Yes, NS8TV00BV2 is RoHS compliant.
What is the lead time for NS8TV00BV2?
The standard lead time for NS8TV00BV2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.