- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- NL2C
NL2C
Omron Automation
Switch Limit Coil Spring Screw Mount 24VDC Rotary Conduit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Limit Coil Spring Screw Mount 24VDC Rotary Conduit
Search Keywords: NL2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:NL2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose
-
Actuator Style:Coil Spring
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:40 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$433.86
3
$427.35
5 +
$420.94
Click for Quote
Log in
to unlock special pricing