- Home ›
- All Products›
- Displays ›
- Lcd Displays ›
- TFT Displays ›
- NB5QTW00B
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
NB5QTW00B
NB Series - Programmable Terminal HMI Display - 5.6 Inch - TFT LCD - 320X243 Dots - 24VDC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
NB Series - Programmable Terminal HMI Display - 5.6 Inch - TFT LCD - 320X243 Dots - 24VDC
Search Keywords: NB5QTW00B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:NB5QTW00B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Diagonal:5.6"
-
Display Color:65K
Product Guides
+
Frequently Asked Questions
Is NB5QTW00B discontinued?
Yes, NB5QTW00B from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NB5QTW00B?
The recommended replacement for NB5QTW00B is NB5QTW00BV1 from Omron Automation, available from OnlineComponents.com.
Is NB5QTW00B RoHS compliant?
Yes, NB5QTW00B is RoHS compliant.
What is the lead time for NB5QTW00B?
The standard lead time for NB5QTW00B is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.