- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- MYQ4DC24
MYQ4DC24
Omron Automation
Electromechanical Relay 24VDC 650Ohm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 650Ohm 1A 4PDT (27.94x21.59x35.56)mm Bracket General Purpose Relay
Search Keywords: MYQ4DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MYQ4DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Bracket Mount
-
Operating Temperature:-55 to 60 °C
-
Dimension:27.94 x 21.59 x 35.56 mm
-
Termination Style:Solder
-
Coil Current:36.9 mA
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$22.28
10
$19.88
25
$19.29
50
$18.73
100
$17.70
250
$17.23
500 +
$16.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments