Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

MY4ZNDC12S

Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4ZNDC12S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: MY4ZNDC12S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Single Coil
DC Coil Voltage: 12 V
Contact Arrangement: 4PDT
Mounting: Socket
Termination Style: Connector
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -55 to 70 °C
Coil Resistance: 160 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MY4ZNDC12S RoHS compliant?
Yes, MY4ZNDC12S is RoHS compliant.
What is the lead time for MY4ZNDC12S?
The standard lead time for MY4ZNDC12S is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$30.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!