- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4ZND2DC12S
MY4ZND2DC12S
Omron Automation
Versatile and Function-filled Miniature Power Relay for Sequence Control and Power Switching Applications
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Versatile and Function-filled Miniature Power Relay for Sequence Control and Power Switching Applications
Search Keywords: MY4ZND2DC12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4ZND2DC12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.28
10
$19.88
25
$19.29
50
$18.73
100
$17.70
250
$17.23
500 +
$16.97
Click for Quote
Log in
to unlock special pricing