- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4ZINDC100110S
MY4ZINDC100110S
Omron Automation
Non-Latching Relay Plug In - 4PDT - 110V DC Coil - 5 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Latching Relay Plug In - 4PDT - 110V DC Coil - 5 A.
Search Keywords: MY4ZINDC100110S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4ZINDC100110S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$19.70
10
$17.57
25
$17.05
50
$16.56
100
$15.65
250
$15.23
500 +
$15.00
Click for Quote
Log in
to unlock special pricing