- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4ZHUSDC24
MY4ZHUSDC24
Omron Automation
Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
Search Keywords: MY4ZHUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4ZHUSDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$63.93
5
$62.65
10
$61.40
15
$60.17
25
$58.97
50 +
$57.79
Click for Quote
Log in
to unlock special pricing