- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4ZHDC24
MY4ZHDC24
Omron Automation
Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.44x22.09x35.05)mm Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.44x22.09x35.05)mm Bracket General Purpose Relay
Search Keywords: MY4ZHDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4ZHDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Bracket Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$68.79
5
$61.38
10
$59.55
25
$57.00
50
$54.65
100
$53.20
250 +
$52.40
Click for Quote
Log in
to unlock special pricing