help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 180Ohm 3A 4PDT(28.44x22.09x35.05)mm Bracket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 180Ohm 3A 4PDT(28.44x22.09x35.05)mm Bracket General Purpose Relay
Search Keywords: MY4ZHAC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MY4ZHAC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 60 °C
  • Coil Resistance:
    180 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$68.79
5
$61.38
10
$59.55
25
$57.00
50
$54.65
100
$53.20
250 +
$52.40
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments