- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MY4NDC24S
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
MY4NDC24S
Power Relay 24VDC 636Ohm 5A 4PDT(28x21.5x36)mm Socket
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VDC 636Ohm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4NDC24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MY4NDC24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:636 Ohm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MY4NDC24S discontinued?
Yes, MY4NDC24S from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MY4NDC24S?
The recommended replacement for MY4NDC24S is MY4NGSRDC24 from Omron Automation, available from OnlineComponents.com.
Is MY4NDC24S RoHS compliant?
Yes, MY4NDC24S is RoHS compliant.
What is the lead time for MY4NDC24S?
The standard lead time for MY4NDC24S is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT